
The MC1403BP1G is a voltage reference IC with a fixed output voltage of 2.5V and an output current of 10mA. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 1.5mA. The device is packaged in a 16-pin PDIP package and is RoHS compliant. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Onsemi MC1403BP1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1403BP1G technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC1403BP1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
