
Precision voltage reference IC, outputting 2.5V with 25mV initial accuracy. Features load regulation of 10mV and line regulation of 4.5mV, operating with a maximum input voltage of 40V. This surface-mount component is housed in an 8-pin SOIC N package with gull-wing leads and a 1.27mm pin pitch. Designed for automotive applications, it offers a maximum temperature coefficient of 40ppm/°C and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi MC1403DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1403DR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 25mV |
| Load Regulation | 10mV |
| Line Regulation | 4.5mV |
| Maximum Input Voltage | 40V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Temperature Coefficient | 40ppm/°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC1403DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.