The MC1403P1G is a 2.5V voltage reference from Onsemi, featuring a 1% tolerance and 10mA output current. It is packaged in a lead-free, plastic, DIP-8 package and is suitable for use in through-hole mounting applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The MC1403P1G is a series voltage reference with a reference voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Onsemi MC1403P1G technical specifications.
| Package/Case | PDIP |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
