
12-bit asynchronous negative edge-triggered up binary counter IC. Features CMOS technology, a 3V to 18V operating voltage range, and a maximum operating temperature of 125°C. This surface mount SOIC package offers asynchronous reset and 12 output lines.
Onsemi MC14040BD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 1000ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 3250ns |
| Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14040BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
