
12-Bit Binary Up Counter IC, CMOS technology, operating from 3V to 18V supply voltage. Features negative edge clock triggering, asynchronous reset, and a maximum frequency of 10MHz. Offers 12 unidirectional outputs with a high level output current of -8.8mA and low level output current of 8.8mA. Packaged in a 16-pin SOIC for surface mounting, with a propagation delay of 3250ns. Operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC14040BDR2G technical specifications.
| Capacitance | 7.5pF |
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -8.8mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 3250ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 3250ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
