Sign in to ask questions about the Onsemi MC14042BDR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14042BDR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 6nA |
| RoHS Compliant | No |
| Series | 4000B |
| Turn-On Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14042BDR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
