The MC14042BF is a dual flip-flop logic IC with 4-bit capacity, operating on a nominal supply voltage of 5V and a maximum supply voltage of 18V. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The device is packaged in a SOP16 package type and features a propagation delay of 440ns. It is designed for military temperature grade applications and has a load capacitance of 50pF.
Onsemi MC14042BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 440 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 440 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | HIGH LEVEL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14042BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.