
CMOS logic IC featuring four independent R-S latches with true outputs. This flip-flop offers a 3-state output type and operates with a minimum supply voltage of 3V and a maximum of 18V. Key specifications include a high level output current of -4.2mA, low level output current of 4.2mA, and a maximum supply current of 6nA. Designed for through-hole mounting in a PDIP-16 package, it boasts a propagation delay of 175ns and a turn-on delay time of 60ns, with an operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14043BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14043BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6nA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 8.8mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.057419oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14043BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
