
The MC14043BD is a 4-channel non-inverting latch IC with 8 input lines and 4 output lines. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 18V. The device is packaged in a SOIC package and is not RoHS compliant. It has a propagation delay of 120ns and a turn-on delay time of 60ns. The IC has a quiescent current of 6nA and a high level output current of 8.8mA, with a low level output current of 32mA.
Sign in to ask questions about the Onsemi MC14043BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14043BD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8.8mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 6nA |
| RoHS Compliant | No |
| Series | 4000B |
| Turn-On Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14043BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
