
CMOS transparent SR-type latch IC featuring 4 independent 1-bit latching elements. This surface mount device offers 3-state outputs with a maximum output current of 8.8mA and a high-level output current of -4.2mA, alongside a low-level output current of 4.2mA. Operating across a supply voltage range of 3V to 18V, it boasts a propagation delay of 175ns and a turn-on delay time of 60ns. The component is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range from -55°C to 125°C.
Onsemi MC14043BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 8.8mA |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14043BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
