
CMOS R-S latch IC featuring four independent circuits, each with a true output and 3-state capability. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a wide temperature range from -55°C to 125°C. Offers a low-level output current of 32mA and a high-level output current of -4.2mA. This surface-mount component, packaged in SOIC, boasts a propagation delay of 120ns and a turn-on delay time of 60ns.
Sign in to ask questions about the Onsemi MC14043BDR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14043BDR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 6nA |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14043BDR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
