
CMOS Quad R-S Latch, surface mount, SOIC package. Features 4 independent low-level triggered R-S latches with true outputs. Operates with a supply voltage range of 3V to 18V and a wide temperature range of -55°C to 125°C. Offers 8 input lines and 4 output lines, with a 3-state output type. Propagation delay is 120ns, and turn-on delay time is 60ns.
Sign in to ask questions about the Onsemi MC14044BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14044BD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 6nA |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14044BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
