
Transparent 3-state, 4-channel SR-type latch IC, featuring 4 independent circuits with 8 input lines and 4 output lines. This CMOS technology component operates from a 3V to 18V supply voltage with a nominal 18V, offering a propagation delay of 350ns and a turn-on delay time of 60ns. Designed for surface mounting, it comes in a 16-pin SOIC package (10mm length, 4mm width, 1.5mm height) and is halogen-free and RoHS compliant. Maximum operating temperature is 125°C, with a quiescent current of 6nA.
Onsemi MC14044BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| Quiescent Current | 6nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14044BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
