The MC14046BCP is a 16-pin dual-in-line package (DIP) phase-locked loop (PLL) from Onsemi. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. This PLL is powered by a supply voltage of 5 to 18 volts. The device is packaged in a 16-pin DIP with dimensions of 7.62mm in width and 19.175mm in length. It is a single-function device with 16 terminals.
Onsemi MC14046BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14046BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.