Onsemi MC14046BCPG technical specifications.
| Package/Case | PDIP |
| Frequency | 1.9MHz |
| Height | 3.43mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Frequency | 1.9MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14046BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.