
The MC14046BDW is a single-phase locked loop IC from Onsemi, packaged in a plastic SOIC-16 package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. This device is not compliant with RoHS or Reach SVHC regulations. It is available in quantities of 47 per rail or tube packaging.
Sign in to ask questions about the Onsemi MC14046BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14046BDW technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14046BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
