
Phase Locked Loop integrated circuit, operating from a 3V to 18V supply voltage with a nominal 18V, features a maximum frequency of 1.9MHz. This surface mount component, housed in a SOIC package, offers a wide operating temperature range from -55°C to 125°C. It is designed with CMOS input and is RoHS and Halogen Free compliant.
Onsemi MC14046BDWG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.9MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Frequency | 1.9MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC14046B |
| Supply Current | 15mA |
| Supply Voltage-Nom | 18V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14046BDWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
