
CMOS Hex Inverter/Buffer IC, 4000B Series, featuring six independent 1-input inverter/buffer circuits. This integrated circuit operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high level output current of -4.7mA and a low level output current of 30mA. The component is housed in a 16-pin PDIP package, designed for through-hole mounting, with dimensions of 0.77 inches in length, 0.26 inches in width, and 0.144 inches in height. It boasts a propagation delay of 60ns and a turn-on delay time of 140ns, with a quiescent current of 4uA. This RoHS compliant component operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14049BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 0.144inch |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Voltage | 18V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
