The MC14049BD is a 16-pin dual inverter logic IC from Onsemi, featuring a military temperature grade and a propagation delay of 140ns. It operates within a supply voltage range of 3V to 18V and has a load capacitance of 50pF. The device is packaged in a 16-pin SOP package and is suitable for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14049BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Prop. Delay@Nom-Sup | 140 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14049BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.