CMOS Hex Inverter IC, SOIC package, featuring 6 independent buffer/inverter circuits. Operates with a supply voltage range of 3V to 18V, offering a nominal 18V. Supports surface mount installation with a 10mm length, 4mm width, and 1.5mm height. Delivers a low-level output current of 30mA and a high-level output current of -4.7mA. Includes 6 input and 6 output lines, with a propagation delay of 60ns. This RoHS and Lead-Free component is designed for operation between -55°C and 125°C.
Sign in to ask questions about the Onsemi MC14049BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14049BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
