
CMOS buffer/inverter IC featuring 6 independent circuits, each with 6 gates. Operates from a 3V to 18V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -55°C. Offers a low-level output current of 30mA and a high-level output current of -4.7mA. This surface mount SOIC package is halogen-free, lead-free, and RoHS compliant, with a propagation delay of 60ns.
Sign in to ask questions about the Onsemi MC14049BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14049BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
