
CMOS Hex Inverter/Buffer IC, 6-channel, 1-input per channel, inverting logic. Features a 3V to 18V supply voltage range, with a nominal 18V. Operates from -55°C to 125°C, offering 50ns propagation delay and 120ns turn-on delay. PDIP-16 package for through-hole mounting, with 30mA low-level output current and -4.7mA high-level output current. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Width | 6.85mm |
| RoHS | Compliant |
