The MC14049UBDG is a 16-input inverter logic IC with a supply voltage range of 5 to 18 volts and a maximum power supply current of 0.12 milliamps. It is packaged in a lead-free, plastic SOIC-16 package and is rated for operation over the -55C to 125C temperature range. This device is part of the 4000/14000/40000 family of logic ICs and is suitable for use in a variety of digital circuit applications.
Onsemi MC14049UBDG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Prop. Delay@Nom-Sup | 120 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.12 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14049UBDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.