
CMOS Hex Inverter IC, featuring 6 independent inverting buffer circuits. Operates with a supply voltage range of 3V to 18V, supporting a nominal 18V. Delivers a low-level output current of 30mA and a high-level output current of -4.7mA. Packaged in a 16-lead SOIC surface-mount format, measuring 10mm in length, 4mm in width, and 1.5mm in height. Offers a propagation delay of 50ns and a turn-on delay time of 120ns. This component is RoHS and Halogen Free compliant, with a maximum operating temperature of 125°C.
Onsemi MC14049UBDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049UBDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
