
The MC14049UBFEL is a 6-input inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of 40mA and a low level output current of 30mA. The device is packaged in a SOIC package and is RoHS compliant. It has a propagation delay of 50ns and a quiescent current of 4uA.
Onsemi MC14049UBFEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 40mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049UBFEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
