CMOS Hex Inverter/Buffer IC, 6-channel, 1-input logic gates with inverting polarity. Features a wide operating temperature range of -55°C to 125°C and a maximum supply voltage of 18V. Offers a low quiescent current of 4µA and a propagation delay of 50ns. Packaged in a 16-pin SOIC (SOIC-16) surface mount configuration, supplied on tape and reel. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14049UBFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14049UBFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14049UBFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
