The MC1404P6 is a commercial voltage reference IC with a maximum operating temperature of 70°C and a supply voltage range of 8.75 to 40V. It has 8 terminals and a dual terminal position. The device is packaged in a plastic DIP-8 package with dimensions of 7.62mm in width and 9.78mm in length. The MC1404P6 is a single-function device with a temperature grade of commercial.
Sign in to ask questions about the Onsemi MC1404P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC1404P6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 8.75 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1404P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.