
Hex 1-Input Non-Inverting Gate, a CMOS logic IC featuring six independent buffer elements. This through-hole component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high level output current of -4.7mA and a low level output current of 30mA. With a propagation delay of 140ns, it is housed in a 16-pin PDIP package, measuring 19.55mm in length, 6.85mm in width, and 3.43mm in height. This RoHS compliant device is designed for operation across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14050BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14050BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
