
Hex 1-input non-inverting gate IC, featuring 6 independent buffer circuits. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. Offers a low level output current of 30mA and a high level output current of -4.7mA. This surface mount component is housed in a 16-pin SOIC package (4mm width, 10mm length, 1.5mm height) and functions across an extended temperature range of -55°C to 125°C. Propagation delay is 60ns with a quiescent current of 6nA.
Onsemi MC14050BD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.7mA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 6nA |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14050BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
