The MC14051BCP is a 16-pin dual multiplexer with 8 channels, suitable for operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 18V and 3V, respectively. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length.
Sign in to ask questions about the Onsemi MC14051BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14051BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14051BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.