
Eight-channel analog multiplexer/demultiplexer IC with a 17MHz -3dB bandwidth. Features a 3V to 18V supply voltage range and 1.2kΩ on-state resistance. Operates across a -55°C to 125°C temperature range with a 90ns propagation delay. Packaged in a 16-pin PDIP, this RoHS compliant component offers 8 inputs and 1 output.
Sign in to ask questions about the Onsemi MC14051BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14051BCPG technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.2kR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 18V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14051BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
