
The MC14051BD is a single SP8T switch from Onsemi, with a bandwidth of 17MHz and propagation delay of 90ns. It operates over a temperature range of -55°C to 125°C and can handle up to 500mW of power dissipation. The device is packaged in a SOIC-16 plastic package and is not RoHS compliant. It has a high level output current of 25mA and a low level output current of 25mA.
Onsemi MC14051BD technical specifications.
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 25mA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| RoHS Compliant | No |
| Throw Configuration | SP8T |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 700ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14051BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
