
Single 8:1 analog multiplexer/demultiplexer IC featuring an SP8T throw configuration. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting dual supply types. Offers a bandwidth of 17MHz and an on-state resistance of 280 Ohms. Housed in a 16-pin SOIC package with dimensions of 10mm (L) x 4mm (W) x 1.5mm (H). This RoHS compliant component has a maximum operating temperature of 125°C and a minimum of -55°C.
Onsemi MC14051BDG technical specifications.
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 280R |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 15nA |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Throw Configuration | SP8T |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14051BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
