
8-channel analog multiplexer/demultiplexer IC featuring SP8T configuration. Operates with single or dual supply voltages from 3V to 18V, with a nominal supply voltage of 18V. Offers a bandwidth of 17MHz and a propagation delay of 35ns. On-state resistance is 280 Ohms, with a low supply current of 15nA. Packaged in a halogen-free, lead-free TSSOP-16 with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. Maximum power dissipation is 500mW, and it operates across a temperature range of -55°C to 125°C.
Onsemi MC14051BDTR2G technical specifications.
| Bandwidth | 17MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 280R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 15nA |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 18V |
| Throw Configuration | SP8T |
| Weight | 0.006102oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14051BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
