
8-channel analog multiplexer/demultiplexer IC, surface mountable in a 16-pin SOIC package. Features a 17MHz -3dB bandwidth and 90ns propagation delay. Operates with a supply voltage range of 3V to 18V, with a nominal voltage of 18V. Maximum power dissipation is 500mW, with an operating temperature range from -55°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Onsemi MC14051BFELG technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14051BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
