
8-channel single-ended multiplexer/demultiplexer IC, featuring SP8T configuration. Operates with a supply voltage range of 3V to 18V, supporting dual supply types. Offers a bandwidth of 17MHz and a propagation delay of 90ns. This surface-mount SOIC package is lead-free and RoHS compliant, with an on-state resistance of 280 Ohms. Designed for a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14051BFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14051BFG technical specifications.
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 280R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14051BFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
