
Dual 4:1 analog multiplexer and analog switch, featuring a DP4T switch architecture. This 16-pin PDIP component offers two channels per chip with a total of eight inputs and two outputs. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C and has a non-inverting polarity. The plastic dual in-line package measures 19.69mm maximum length, 7.11mm maximum width, and 4.95mm maximum height, with a 2.54mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14052BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14052BCP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Dual 4:1 |
| Number of Channels per Chip | 2 |
| Switch Architecture | DP4T |
| Multiplexer Architecture | 4:1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | >=1000Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC14052BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.