Dual 4-channel differential multiplexer/demultiplexer IC. Features a 17MHz bandwidth and operates across a wide temperature range from -55°C to 125°C. Supports supply voltages from 3V to 18V with a maximum power dissipation of 500mW. Includes 8 inputs and 2 differential outputs, with an on-state resistance of 1.2kΩ and a propagation delay of 75ns. Packaged in a 16-pin PDIP and is RoHS compliant.
Onsemi MC14052BCPG technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | PDIP |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 1.2kR |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15nA |
| Supply Voltage-Nom | 18V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14052BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.