
Dual 4:1 Analog Multiplexer/Demultiplexer IC featuring 2 circuits, each with 4 input channels and 1 output. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a nominal supply voltage of 18V. Offers a -3dB bandwidth of 17MHz and a propagation delay of 75ns. Packaged in a 16-pin SOIC with dimensions of 10mm length, 4mm width, and 1.5mm height. This component is RoHS compliant and halogen-free, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Onsemi MC14052BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14052BDG technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15nA |
| Supply Voltage-Nom | 18V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14052BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
