
Triple 2-channel analog multiplexer/demultiplexer IC featuring a 17MHz bandwidth. Operates with supply voltages from 3V to 18V, with a nominal 18V. Offers 3 independent switches, each with 6 inputs and 3 outputs, and a typical on-state resistance of 1.2kR. Packaged in a 16-pin PDIP, this RoHS compliant component has a maximum power dissipation of 500mW and a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14053BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14053BCPG technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Mux, Demux |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 1.2kR |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 18V |
| Turn-Off Delay Time | 550ns |
| Turn-On Delay Time | 550ns |
| Voltage | 18V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14053BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
