
Triple 2-channel analog multiplexer/demultiplexer IC featuring 3 independent switches. Operates with a supply voltage range of 3V to 18V, offering a -3dB bandwidth of 17MHz. This surface-mount device, housed in a 16-pin SOIC package, provides a high level output current of 25mA and a low level output current of 25mA. With a maximum power dissipation of 500mW, it functions across an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14053BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14053BD technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 25mA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 65ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 550ns |
| Turn-On Delay Time | 550ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14053BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
