
Triple 2:1 Analog Multiplexer/Demultiplexer IC, featuring three independent SPDT switches. Operates with a supply voltage range of 3V to 18V, supporting dual supply types. Offers a bandwidth of 17MHz and a propagation delay of 65ns. Housed in a 16-pin SOIC package with dimensions of 10mm length, 4mm width, and 1.5mm height. This RoHS and Halogen Free component has a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14053BDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14053BDG technical specifications.
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 280R |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 15nA |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Throw Configuration | SPDT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14053BDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
