The MC14053BDT is a dual 3-function logic IC from Onsemi. It features 16 terminals and operates over a temperature range of -55°C to 125°C. The device is packaged in a 16-pin TSSOP package and is suitable for use with supply voltages between 3V and 18V. The IC is designed for use in military-grade applications and is compliant with relevant specifications.
Sign in to ask questions about the Onsemi MC14053BDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14053BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14053BDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.