
Triple 2-channel analog multiplexer/demultiplexer IC, featuring 3 independent SPDT switches. Operates with a dual supply voltage range of 3V to 18V, offering a bandwidth of 17MHz. Housed in a compact TSSOP-16 package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H). This RoHS and Lead-Free component boasts a low supply current of 15nA and a maximum power dissipation of 500mW, with an operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14053BDTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14053BDTR2G technical specifications.
| Bandwidth | 17MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 280R |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 15nA |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14053BDTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
