
Triple 2:1 analog multiplexer/switch, featuring non-inverting polarity and SPDT switch architecture. This through-hole component offers 3 channels per chip, with 6 inputs and 3 outputs. Housed in a 16-pin PDIP plastic package (MS-001BB), it operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14053BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14053BP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Triple 2:1 |
| Number of Channels per Chip | 3 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 2:1 |
| Number of Inputs per Chip | 6 |
| Number of Outputs per Chip | 3 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | >=1000Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC14053BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.