The MC14060BCP is a 14-bit binary counter from Onsemi, operating within a temperature range of -55°C to 125°C. It features a supply voltage of 5V to 18V and a propagation delay of 740ns. The counter has a load capacitance of 50pF and can operate at a maximum frequency of 3.5MHz. It is available in a 16-pin PDIP package.
Onsemi MC14060BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 740 |
| Number of Bits | 14 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 12 |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14060BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.