Onsemi MC14060BD technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Output Current | 10mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 200ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Voltage | 18V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14060BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
