
Quad SPST analog switch, featuring four independent single-pole, single-throw switches. This through-hole mounted component is housed in a 14-pin PDIP package with a 2.54mm pin pitch. Operating across a wide temperature range of -55°C to 125°C, it offers non-inverting polarity and a maximum on-resistance of 1000 Ohms.
Sign in to ask questions about the Onsemi MC14066BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14066BCP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Type | Analog Switch |
| Configuration | Quad SPST |
| Number of Channels per Chip | 4 |
| Switch Architecture | SPST |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | >=1000Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC14066BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.