
Quad SPST analog switch IC featuring 4 independent 1-channel, single pole, single throw circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting dual supply types. Offers a bandwidth of 65MHz and a propagation delay of 40ns. Housed in a PDIP package with a current rating of 1.5A and a maximum power dissipation of 500mW. This RoHS compliant component is suitable for applications requiring reliable signal switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC14066BCPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 65MHz |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | -60V |
| Current Rating | 1.5A |
| Height | 3.68mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 1.2kR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14066BCPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
