
Quad 1-channel, single pole single throw (SPST) switch IC. Features 4 channels with 65MHz bandwidth and 40ns propagation delay. Operates from 3V to 18V supply voltage with ±25mA high/low level output current. Encased in a 14-pin SOIC package, this surface mount component offers a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC14066BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC14066BD technical specifications.
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 25mA |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 120ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14066BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
